A 1383 | METREL

Temperature probe, -55 to 125 °C, A 1383

Order No.: 27K1180
EAN: 3831063418085
MPN:
A 1383
20991872
A 1383 METREL Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
333.20 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
333.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
333.20 €

Temperature probe, A 1383, Metrel

Temperature probe with measuring range from -55 °C to +125 °C for measuring ambient temperature.

Technical specifications
max. operating temperature 125 °C
min. operating temperature -55 °C
Product type Temperaturfühler
Logistics
Country of origin SI
Customs tariff number 90309000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes