A 1015 | METREL
Test probe, socket 4 mm, blue, A 1015
Order No.: 27K1072
EAN: 3831063420156
MPN:
A 1015
20050852
Unit Price (€ / pc.)
7.735 € *
Available: 0 pcs.
Leadtime: 1 Week **
Test probe, A 1015, Metrel
The test probe with fi 4 mm connection is suitable for measurements on mains sockets and when there are no earthed sockets at the outlets.
Technical specifications
Connection | Buchse 4 mm | |
Colour | blau |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90309000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |