MI 3108 ST | METREL

VDE Measuring device, MI 3108 ST

Order No.: 27K1312
EAN: 3831063418108
MPN:
MI 3108 ST
20991874
MI 3108 ST METREL VDE-Testers, Equipment Testers
Image may differ
Unit Price (€ / pc.)
3,927.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,927.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,927.00 €

VDE Measuring device, MI 3108 ST, Metrel

The MI 3108 EurotestPV is a combined photovoltaic tester and safety tester for electrical installations. It provides full testing of electrical installations in accordance with the EN 61557 standard and also performs all the necessary tests required on single-phase photovoltaic (PV) installations. This includes all tests according to EN 62446, but also the I-V characteristic, the calculation of STC values according to EN 61829 and power measurements on the DC and AC sides of the inverter. The device is designed for the demanding working conditions (up to 1000 V, with 15 A DC). To significantly improve user safety, the MI 3108 EurotestPV is supplied with the PV Safety Probe, which ensures safe disconnection at all times.

Technical specifications
Version Gerätetester
Batteries 6 x AA
Measurement Standard VDE 0701/0702
Degree of protection (IP) IP40
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes