MI 3360 25 A | METREL

VDE Measuring device, MI 3360 25 A

Order No.: 27K1344
EAN: 3831063428268
MPN:
MI 3360 25 A
20992601
MI 3360 25 A METREL VDE-Testers, Equipment Testers
Image may differ
Unit Price (€ / pc.)
2,975.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,975.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,975.00 €

VDE Measuring device, MI 3360 25 A, Metrel

New series of OmegaGT XA brings 4 models of the device intended for professional use in the most demanding applications. All of them support user accounts, which means that one device can be used by several electricians. The model versions cover the following test areas: portable equipment, welding equipment, medical equipment and professional testing of PRCD devices. All devices have an advanced integrated user interface that allows the execution of predefined and user-created AUTOSEQUENCE®s. The large memory capacity (8 GB microSD card) allows the user to store and archive data for long periods of time. All devices are specially designed for long-term testing, as their memory structure allows easy browsing of the device archive and fast re-execution of (periodic) tests. Great emphasis has been placed on the support of peripheral devices such as printers and barcode or QR code scanners and RFID readers (in Bluetooth and wired versions). In addition, all device versions are supported by our Metrel ES Manager PC software.

Technical specifications
Version Gerätetester
Measurement Standard VDE 0701/0702
Degree of protection (IP) IP40
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes