MI 3394 EU | METREL
Device tester, color touch screen, 3.4 inch LCD, CAT II 300 V, CAT II 600 V, VDE 0701/0702, METREL MI 3394 EU
NCNR (non cancelable / non returnable)
VDE Measuring device, MI 3394 EU, Metrel
The MI 3394 CE MultiTesterXA is a portable device for electrical safety testing and CE certification of electrical equipment, machines and panels during production. The device has a powerful data management that allows the user to create custom autotests with predefined pass/fail evaluation limits, import a predefined structure including test sequences or complete projects from the PC software, and a powerful memory organizer. The PC software MES Manager allows uploading automated test sequences, projects, downloading test results to the PC, automatic data saving to a file and printing test reports. Selected test features, rugged design and included PC-SW package make the CE MultiTesterXA the perfect instrument for electrical safety testing in the most demanding environments such as laboratories, automated production lines or specialized workshops.
| Filter | Property | Value |
|---|---|---|
| Product type | device tester | |
| Version | color touch screen, 3.4 inch LCD | |
| Surge voltage category | CAT II 300 V, CAT II 600 V | |
| Measurement Standard | VDE 0701/0702 | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | SI |
| MSL | MSL 1 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |