MI 3394 ST | METREL
VDE Measuring device, MI 3394 ST
VDE Measuring device, MI 3394 ST, Metrel
The STANDARD set is defined based on typical requirements for smaller productions. The instrument's intuitive touch screen display allows easy selection of required tests and test limits for quick test execution. Test limits are used for PASS/FAILL evaluation, results of the test can be stored under different memory structure levels. The set allows execution of all available individual tests. Optionally, the user can also use a barcode scanner to enter the device ID.
Ausführung | Gerätetester | |
Messung nach | VDE 0701/0702 | |
Schutzart (IP) | IP40 |
Ursprungsland | SI |
Zolltarifnummer | 90303370 |
MSL | MSL 1 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |