MD 106 | METREL

METREL voltage tester, MD 106, 20992337

Order No.: 27K1278
EAN: 3831063424840
MPN:
MD 106
20992337
MD 106 METREL Voltage Testers Image 1
MD 106 METREL Voltage Testers Image 2
Image may differ
Unit Price (€ / pc.)
23.80 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.80 €

Voltage tester, MD 106, Metrel

The MD 106 is a simple, non-contact voltage tester with visual and audible indication. It comes complete with a pocket clip. It is easy to use and is an indispensable tool for do-it-yourselfers and professionals. The MD 106 can detect live wires in splices, cable plugs, cable drums, outlets, switches and junction boxes. The MD 106's operation can be verified with the self-test button. The Metrel MD 106 uses a capacitive measurement method. Unlike inductive measurements, no current flow is required.

Technical specifications
Display LED
Version Spannungsprüfer
Rated category CAT IV
Degree of protection (IP) IP65
max. voltage measuring range (AC) 1000 V
Logistics
Country of origin CN
Customs tariff number 90303100
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes