MD 116 | METREL

METREL voltage tester, MD 116, 20992336

Order No.: 27K1281
EAN: 3831063424833
MPN:
MD 116
20992336
MD 116 METREL Voltage Testers Image 1
MD 116 METREL Voltage Testers Image 2
Image may differ
Unit Price (€ / pc.)
35.70 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
35.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.70 €

Voltage tester, MD 116, Metrel

The MD 116 is a non-contact voltage tester that has a visual, audible and a vibrating indicator. It comes complete with a pocket clip. It is easy to use and is an indispensable tool for do-it-yourselfers and professionals. The MD 116 can detect live wires in splices, cable plugs, cable drums, outlets, switches and junction boxes. The function of the MD 116 is tested automatically after switching on. No additional key is required. It supports switching between low and high sensitivity (12 / 90 V AC) and has an integrated LED flashlight for working in the dark. The Metrel MD 116 uses a capacitive measurement method. Unlike inductive measurements, no current flow is required.

Technical specifications
Anzeige LED
Ausführung Spannungsprüfer
Messkategorie CAT IV
Schutzart (IP) IP65
Spannungsmessbereich (AC) 1000 V
Logistics
Ursprungsland CN
Zolltarifnummer 90303100
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes