MD 1160 | METREL
METREL voltage tester, MD 1160, 20992241
Order No.: 27K1282
EAN: 3831063423843
MPN:
MD 1160
20992241
Unit Price (€ / pc.)
95.20 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Voltage tester, MD 1160, Metrel
A two-pole voltage tester is a basic piece of equipment for electricians. The high-quality rubber construction makes it the professional's choice. Both models support voltage measurement, continuity measurement, single-pole testing, phase rotating field testing and a flashlight function via a white LED for working in dark areas. The products are built to the latest IEC/EN 61243-3:2014 voltage tester standard and have the GS mark from the TÜV testing laboratory.
Technical specifications
Display | LCD | |
Version | Spannungsprüfer | |
Rated category | CAT III, CAT IV | |
Degree of protection (IP) | IP64 | |
max. voltage measuring range (AC) | 690 V | |
max. voltage measuring range (DC) | 690 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |