ASM01Y0164-3G16 | METZ CONNECT
SMD contact springs, ASM01Y0164-3G16
Order No.: 12H538
EAN: 4099889573268
MPN:
ASM01Y0164-3G16
RIA
Unit Price (€ / pc.)
0.1452 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
SMT snap-action contacts, solderable, type RIA ASM01Y0164-.
For direct insertion of solid wires, stranded wires with ferrules, or wired components; Rated voltage: 750 V. Rated current: 13 A. Conductor diameter: 0.75 to 1.5 mm². Stripping length: min. 6.0 mm. Recommended hole: 2.0 mm. Soldering heat: max. 290 °C (90 seconds). Dimensions: W 3.5, H 1.7, 5.7 mm.
Technical attributes (type, installation): ASM01Y0164–3G16, component side
Technical specifications
Version | Kontaktfeder | |
Length | 5.7 mm | |
Width | 3.5 mm | |
Height | 1.7 mm | |
Assembly | Aufsteckfeder |
Download
Logistics
Country of origin | CN |
Customs tariff number | 74151000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |