31373106 | METZ CONNECT
Pin header, 6 pole, pitch 2.5 mm, straight, green, 31373106
Pin headers, straight, 2.5 mm grid, type RIA PLUGCON 373.
With 0.8 mm solder pins (for 1.3 mm hole); Contacts: CuFe2P. Housing: PA 66 (UL 94 V-0). Color: green. Rated voltage (overvoltage category/ degree of soiling/ rated surge voltage): 80 V (III/3 / 0.8 kV), 320 V (III/ 2/ 4.0 kV), 320 V (II/ 2/ 2.5 kV). Rated voltage: cULus 150 V/SEV 130 V. Rated current: cULus 5.0 A/SEV 4.0 A. Operating temperatures: –30 to +105 °C. Insulation coordination to DIN EN 60664-1. Smallest air gap and creepage distance: min. 1.7 mm, insulating material class: CTI 600.
Technical attributes (type, number of poles, dimension L): 31373106, 6-pole, L 16.9 mm
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 130 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.5 mm | |
Type of locking | Nein |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |