ASP0450622 | METZ CONNECT

Pin header, 6 pole, pitch 5 mm, straight, black, ASP0450622

Order No.: 46F908
EAN: 4099889996999
MPN:
ASP0450622
RIA
Series: SPRINGCON
ASP0450622 METZ CONNECT PCB Connection Systems Image 1
ASP0450622 METZ CONNECT PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,124.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.2491 €

Cage clamp terminals with cam lever and 5.0 mm grid, type SPRINGCON ASP045.

With high clamping force, delivered with open clamping chamber; Conductor cross-section: 0.08 to 1.0 mm² (AWG 28 to 16). Stripping length: min. 4.0 mm. Contact: CuSn, hot tinned. Spring: stainless CrNi spring steel. Housing: polyamide 46 (UL 94 V-0). Color: black. Cam lever: POM (UL 94 HB). Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/2.5 kV), 500 V (III/2/4.0 kV), 500 V (II/2/2.5 kV). Rated voltage: cULus 300 V/SEV 250 V. Rated current (UL, CSA/SEV): 8.0 A/10 A. Operating temperatures: –40 to +110 °C. Degree of protection (DIN EN 60529): IP 20. Insulation coordination to DIN EN 60664-1. Smallest air gap and creepage distance: min. 4.0 mm. Insulating material class: CTI 400.

Technical attributes (type, number of poles, dimension L): ASP04506, 6–pole, L 30 mm

Technical specifications
Filter Property Value
Version pin header
Contact type socket
Pin number 6 pole
Grid 5 mm
Connection spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 300 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes