ASP0510406 | METZ CONNECT
Terminal block, 4 pole, pitch 2.5 mm, angled, green, ASP0510406
Cage clamp terminals, 2.5 mm grid, type SPRINGCON ASP051.
With high clamping force, solid wires can be pushed in directly, stranded wires and thin solid wires must be inserted using a screwdriver; Conductor cross-section: 0.08 to 0.5 mm² (AWG 28 to 20). Stripping length: 8.0 mm. Contact: CuSn, hot tinned. Spring: CrNi spring steel, stainless. Housing: polyamide 66 (UL 94 V-0). Color: green, actuator: POM (UL 94 HB). Color: orange. Rated voltage (overvoltage category / degree of soiling / rated surge voltage): 80 V (III / 3 / 0.8 kV), 320 V (III / 2 / 4.0 kV), 320 V (II / 2 / 2.5 kV). Rated voltage: cULus 150 V/SEV 130 V. Rated current: cULus 5.0 A/SEV 4.0 A. IEC climate category: 40/105/56. Degree of protection (DIN EN 60529): IP 20. Insulation coordination to DIN EN 60664-1. Smallest air gap and creepage distance: min. 1.7 mm. Insulating material class: CTI 600.
Technical attributes (type, number of poles, dimension L): ASP05104, 4–pole, L 10.6 mm
Anschluss | Federanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Klemmleiste | |
Bestückung | bestückt | |
Brechbar | No | |
Farbe | grün | |
Kontaktart | Stift | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 130 V | |
Nennstrom | 5 A | |
Orientierung | abgewinkelt | |
Polzahl | 4-polig | |
Rastermaß | 2.5 mm | |
Verriegelung | Nein |
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |