31157103 | METZ CONNECT
PCB terminal, 3 pole, pitch 5 mm, AWG 28-14, 10 A, screw connection, black, 31157103
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
PCB terminal, 31157103, METZ
It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.
Features
- Screw type terminal block, pluggable
- With wire protector
- Degree of protection: IP20
Technical specifications
Anschluss | Schraubanschluss | |
AWG-Leiterquerschnitt | AWG 28-14 | |
Breite | 15 mm | |
Farbe | schwarz | |
Leiterquerschnitt | 0,08-2,5 mm² | |
Nennspannung | 320 V | |
Nennstrom | 10 A | |
Polzahl | 3-polig | |
Rastermaß | 5 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |