360322 | METZ CONNECT
PCB terminal, 1 pole, pitch 4 mm, AWG 30-18, 15 A, screw connection, metal, 360322
Order No.: 09H5944
EAN: 4099891038922
MPN:
360322
RIA
Unit Price (€ / pc.)
0.4998 € *
Available: 838 pcs.
Leadtime: 4 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
100 pcs.
0.3927 €
200 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 360322, METZ
It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.
Features
- Screw type terminal block, THR solderable, double solder pins
- Direction of connection 90°
- Wire protector
- Open construction, screw brought down by hand
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 30-18 | |
Colour | metall | |
Cable cross-section | 0,14-2,24 mm² | |
Rated voltage | 630 V | |
Rated current | 15 A | |
Pin number | 1-polig | |
Grid | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |