360410 | METZ CONNECT
PCB terminal, 1 pole, pitch 4 mm, AWG 30-12, 15 A, screw connection, metal, 360410
Order No.: 09H594
EAN: 4099891038908
MPN:
360410
RIA
Unit Price (€ / pc.)
0.4284 € *
Available: 2,081 pcs.
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
50 pcs.
0.3213 €
100 pcs.
0.2796 €
500 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 360410, METZ
It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.
Features
- Screw type terminal block, THR solderable, double solder pins
- Direction of connection 90°
- Open construction, screw brought down by hand
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 4 mm | |
| Cable cross-section | 0.14-2.24 mm² | |
| AWG cross-section | AWG 30-12 | |
| Rated current | 15 A | |
| Rated voltage | 630 V | |
| Connection | screw connection | |
| Assembly | THR | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |