ASP0250504 | METZ CONNECT

PCB terminal, 5 pole, pitch 5 mm, AWG 28-16, 8 A, spring-clamp connection, gray, ASP0250504

Order No.: 09H6276
EAN: 4099891039097
MPN:
ASP0250504
RIA
Series: SPRINGCON
ASP0250504 METZ CONNECT PCB Terminal Blocks Image 1
ASP0250504 METZ CONNECT PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
946.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.8921 €

PCB terminal, ASP0250504, METZ

It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.

Features

  • Spring terminal block, pluggable
  • Direction of connection 90°
  • Fittable without loss of poles
  • Eccentric lever, wire entry perpendicular to plug direction
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 28-16
Colour grau
Cable cross-section 1,0 mm²
Rated voltage 250 V
Rated current 8 A
Pin number 5-polig
Grid 5 mm
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes