ASP0250604 | METZ CONNECT
PCB terminal, 6 pole, pitch 5 mm, AWG 28-16, 8 A, spring-clamp connection, gray, ASP0250604
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
PCB terminal, ASP0250604, METZ
It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.
Features
- Spring terminal block, pluggable
- Direction of connection 90°
- Fittable without loss of poles
- Eccentric lever, wire entry perpendicular to plug direction
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 28-16 | |
Colour | grau | |
Cable cross-section | 0,08-1,0 mm² | |
Rated voltage | 250 V | |
Rated current | 8 A | |
Pin number | 6-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |