ASP0250904 | METZ CONNECT

PCB terminal, 9 pole, pitch 5 mm, AWG 28-16, 8 A, spring-clamp connection, gray, ASP0250904

Order No.: 09H6284
EAN: 4099891039110
MPN:
ASP0250904
RIA
Series: SPRINGCON
ASP0250904 METZ CONNECT PCB Terminal Blocks Image 1
ASP0250904 METZ CONNECT PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available: 457 pcs.
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.0103 €
100 pcs.
3.5224 €
250 pcs.
3.3915 €
1000 pcs.
3.1654 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, ASP0250904, METZ

It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.

Features

  • Spring terminal block, pluggable
  • Direction of connection 90°
  • Fittable without loss of poles
  • Eccentric lever, wire entry perpendicular to plug direction
Technical specifications
Filter Property Value
Pin number 9 pole
Grid 5 mm
Cable cross-section 0.08-1.0 mm²
AWG cross-section AWG 28-16
Rated current 8 A
Rated voltage 250 V
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes