AST0250404 | METZ CONNECT
PCB terminal, 4 pole, pitch 5 mm, AWG 28-14, 12 A, spring-clamp connection, gray, AST0250404
Unit Price (€ / pc.)
1.8683 € *
Available: 1,935 pcs.
Leadtime: 3 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
25 pcs.
1.5708 €
100 pcs.
1.4637 €
250 pcs.
1.3804 €
1000 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, AST0250404, METZ
It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.
Features
- Spring clamp terminal block, solderable
- Direction of connection 90°
- Eccentric lever
- Degree of protection: IP20
Technical specifications
Anschluss | Federklemmanschluss | |
AWG-Leiterquerschnitt | AWG 28-14 | |
Farbe | grau | |
Leiterquerschnitt | 0,08-1,0 mm² | |
Nennspannung | 250 V | |
Nennstrom | 12 A | |
Polzahl | 4-polig | |
Rastermaß | 5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |