AST0410604 | METZ CONNECT

PCB terminal, 6 pole, pitch 2.5 mm, AWG 28-20, 8 A, spring-clamp connection, gray, AST0410604

Order No.: 09H6158
EAN: 4099891039028
MPN:
AST0410604
RIA
Series: SPRINGCON
AST0410604 METZ CONNECT PCB Terminal Blocks Image 1
AST0410604 METZ CONNECT PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Next delivery: 500 pcs. on 2025-05-19
Leadtime: 11 Weeks **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.2011 €
100 pcs.
2.7846 €
250 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, AST0410604, METZ

It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.

Features

  • Spring clamp terminal block, solderable, double solder pins
  • Direction of connection 45°
  • Eccentric lever
  • Degree of protection: IP20
Technical specifications
Connection Federklemmanschluss
AWG cross-section AWG 28-20
Colour grau
Cable cross-section 0,08-0,5 mm²
Rated voltage 80 V
Rated current 8 A
Pin number 6-polig
Grid 2.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes