AST0450304 | METZ CONNECT
PCB terminal, 3 pole, pitch 5 mm, AWG 28-16, 12 A, spring-clamp connection, gray, AST0450304
Unit Price (€ / pc.)
1.7136 € *
Available: 500 pcs.
Leadtime: 11 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
25 pcs.
1.4637 €
100 pcs.
1.3447 €
250 pcs.
1.2852 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, AST0450304, METZ
It is suitable for solid wires and multi-stranded wires with a nominal cross section of 0.08 - 2.5 mm² and permits direct clamping without preconditioning of the conductor, direct clamping with splice protection and indirect clamping via an end sleeve or pin cable lug.
Features
- Spring clamp terminal block, solderable, double solder pins
- Direction of connection 45°
- Fittable without loss of poles
- Degree of protection: IP20
Technical specifications
Connection | Federklemmanschluss | |
AWG cross-section | AWG 28-16 | |
Colour | grau | |
Cable cross-section | 0,08-1,0 mm² | |
Rated voltage | 250 V | |
Rated current | 12 A | |
Pin number | 3-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |