31017102 | METZ CONNECT
Pin header for connection terminal, 31017102
Pin headers, series PLUGCON, type 017.
1.0 mm solder pins (for 1.3 mm hole), developed for THR; Contact: CuZn. Housing: polyamide 46 (UL 94 V-0). Color: black. Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/2.5 kV), 500 V (III/2/4.0 kV), 500 V (II/2/2.5 kV). Rated voltage (UL, CSA/SEV): 300 V/250 V, rated current (UL, CSA/SEV): 15 A/10 A. IEC climate category: 40/125/56. Insulation coordination to DIN EN 60664-1. Smallest air gap/leakage distance: min. 3.7 mm. Insulation class: CTI 400. Certifications: UL (E121004), CSA (File 85368), SEV.
Technical attributes (type, number of poles, grid, dimension L): 31017102, 2–pole, L 9.8 mm
Suitable for | Anschlussklemme | |
Accessory Type | Stiftleiste |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |