TC1426COA | Microchip
Dual high-speed MOSFET driver, SOIC-8, Microchip TC1426COA
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
MOSFET driver, TC1426COA, ATMEL
The TC1426COA is an 1.2 A dual high-speed driver. The CMOS fabrication is used for lowpower consumption and high efficiency. This device is fabricated using an epitaxial layer to effectively short out the intrinsic parasitic transistor responsible for CMOS latch-up.
Features
- Latch-up protected
- ESD protected
- Logic input threshold independent of supply voltage
- Low output impedance
Applications
- Pulse transformer drive
- Small motor controls
- Print head drive
Technical specifications
Enclosure | SOIC-8 | |
Assembly | SMD | |
Number of channels | 2 | |
Version | Niedrige Seite | |
Output voltage DC | 4,5-16 V | |
Input voltage | 3 V |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |