TC429CPA | Microchip
High-speed power MOSFET driver, PDIP-8, Microchip TC429CPA
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Available in 5 Days: 280 pcs.
Leadtime: 2 Weeks **
MOSFET driver, TC429CPA, ATMEL
The TC429CPA is a high-speed, single output, CMOS-level translator and driver. This product is designed specifically to drive highly capacitive power MOSFET gates.
Features
- High-impedance CMOS logic input
- Output voltage swing
- Short delay times
- High capacitive load drive
Applications
- CCD drivers
- Pulse transformer drive
- Class D switching amplifiers
- Switch-mode power supplies
Technical specifications
Enclosure | PDIP-8 | |
Assembly | THT | |
Number of channels | 1 | |
Version | Niedrige Seite | |
Output voltage DC | 7-18 V | |
Input voltage | 2.4 V |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |