TC4420COA713 | Microchip
High-speed MOSFET driver, SOIC-8, Microchip TC4420COA713
Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 2 Weeks
MOSFET driver, TC4420COA713, ATMEL
The TC4420COA713 is a 6 A , single-output MOSFET driver. This device is virtually latch-up proof, it replaces three or more discrete components, saving PCB area, parts and improving overall system reliability.
Features
- Latch-up protected
- ESD protected
- Short delay times
- High capacitive load drive
Applications
- Motor controls
- Pulse transformer driver
- Class D switching amplifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | low-side | |
| Output voltage DC | 4.5-18 V | |
| Input voltage | 2.4 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | QU |
| Original Packaging | Reel with 3,300 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |