TC4420EOA | Microchip

High-speed MOSFET driver, SOIC-8, Microchip TC4420EOA

Order No.: 48S1115
EAN: 4099879103222
MPN:
TC4420EOA
Series: TC4420
TC4420EOA Microchip Gate Driver ICs
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
115.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.1543 €

MOSFET driver, TC4420EOA, ATMEL

The TC4420EOA is a 6 A , single-output MOSFET driver. This device is virtually latch-up proof, it replaces three or more discrete components, saving PCB area, parts and improving overall system reliability.

Features

  • Latch-up protected
  • ESD protected
  • Short delay times
  • High capacitive load drive

Applications

  • Motor controls
  • Pulse transformer driver
  • Class D switching amplifiers
Technical specifications
Number of channels 1
Version Niedrige Seite
Output voltage DC 4,5-18 V
Input voltage 2.4 V
Enclosure SOIC-8
Assembly SMD
Logistics
Country of origin TH
Customs tariff number 85423390
Original Packaging Stange mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes