TC4429CPA | Microchip
High-speed MOSFET driver, PDIP-8, Microchip TC4429CPA
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
MOSFET driver, TC4429CPA, ATMEL
The TC4429CPA is a 6 A , single-output MOSFET driver. This device is virtually latch-up proof, it replaces three or more discrete components, saving PCB area, parts and improving overall system reliability.
Features
- Latch-up protected
- ESD protected
- Short delay times
- High capacitive load drive
Applications
- Motor controls
- Pulse transformer driver
- Class D switching amplifiers
Technical specifications
Enclosure | PDIP-8 | |
Assembly | THT | |
Number of channels | 1 | |
Version | Niedrige Seite | |
Output voltage DC | 4,5-18 V | |
Input voltage | 2.4 V |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |