MCP1703T-3302E/CB | Microchip

Voltage regulator, 3.3 VDC, 250 mA, positive, TO-263, MCP1703T-3302E/CB

Order No.: 41S7661
EAN: 4099879098962
MPN:
MCP1703T-3302E/CB
Series: LDO
MCP1703T-3302E/CB Microchip Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,997.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.9996 €

LDO regulator, MCP1703T-3302E/CB, ATMEL

The MCP1703T-3302E/CB is a Low dropout voltage regulator that can deliver up to 250 mA of current while consuming only 2.0 µA of quiescent current. This product is capable of delivering 250 mA with only 625 mV of input to output voltage differential.

Features

  • Input operating voltage
  • Low dropout voltage
  • Short-circuit protection
  • Overtemperature protection

Applications

  • Battery-powered devices
  • Smoke detectors
  • CO2 detectors
  • Pagers and cellular phones
Technical specifications
Assembly SMD
Enclosure TO-263
Version fest
Number of Regulators 1
Input voltage AC 2,7-16 V
Output voltage DC 3,3 VDC
Output current 250 mA
Polarity positiv
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Country of origin HK
Customs tariff number 85423390
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes