24LC02BT-E/OT | Microchip

EEPROM 2 kbit, SOT-23, 24LC02BT-E/OT

Order No.: 41S4118
EAN: 4099879150400
MPN:
24LC02BT-E/OT
Series: 24LC
Microchip
24LC02BT-E/OT Microchip Memory ICs
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.5117 €

EEPROM, 24LC02BT-E/OT, ATMEL

The 24LC02BT-E/OT is a 2 Kbit electrically erasable PROM. The device is organized as one block of 256 x 8-bit memory with a 2-wire serial interface.

Features

  • Low-power CMOS technology
  • 2-Wire serial interface
  • Schmitt trigger inputs for noise suppression
  • Self-timed Erase/Write cycle
  • Hardware write-protect
  • Pb-Free and RoHS compliant
Technical specifications
Gehäuse SOT-23
max. Temperatur 125 °C
min. Temperatur -40 °C
Montage SMD
Spannung 2,5-5,5 V
Speichergröße 2 kbit
Taktfrequenz 400 kHz
Technologie EEPROM
Zugriffszeit 900 s
Logistics
Ursprungsland TH
Zolltarifnummer 85423990
MSL MSL 1
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes