25LC640AT-I/MS | Microchip
EEPROM 64 kbit, TSSOP-8, 25LC640AT-I/MS
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
EEPROM, 25LC640AT-I/MS, ATMEL
The 25LC640AT-I/MS is a 64 Kbit serial electrically erasable PROM. The memory is accessed via a simple serial peripheral interface (SPI) that is compatible with serial bus. The communication to the device can be paused via the hold pin.
Features
- Low-power CMOS technology
- Self-timed erase and write cycles
- Block write protection
- Sequential read
- High reliability
- ESD protection
Technical specifications
Enclosure | TSSOP-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 2,5-5,5 V | |
Memory size | 64 kbit | |
Clock frequency | 10 MHz | |
Technology | EEPROM | |
Access time | 50 s |
Download
Logistics
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |