AT24C08C-SSHM-T | Microchip

EEPROM 8 kbit, SOIC-8, AT24C08C-SSHM-T

Order No.: 62S302
EAN: 4099879150929
MPN:
AT24C08C-SSHM-T
Series: AT24C
AT24C08C-SSHM-T Microchip Memory ICs
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
913.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2285 €

EEPROM, AT24C08C-SSHM-T, ATMEL

The AT24C08C-SSHM-T provides 4,096/8,192 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 512/1024 words of 8 bits each. This device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential.

Features

  • Schmitt trigger, filtered inputs for noise suppression
  • Bidirectional data transfer protocol
  • Write protect pin for hardware data protection
  • High-reliability
Technical specifications
Enclosure SOIC-8
Assembly SMD
Memory size 8 kbit
Voltage 1,7-5,5 V
Access time 550 s
Clock frequency 1 MHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin CN
Customs tariff number 85423275
MSL MSL 3
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes