AT24C512C-SSHD-T | Microchip
EEPROM 512 kbit, SOIC-8, AT24C512C-SSHD-T
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
EEPROM, AT24C512C-SSHD-T, ATMEL
The AT24C512C-SSHD-T provides 524,288 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 65,536 words of 8 bits each. This device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential.
Features
- Schmitt trigger, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- Write protect pin for hardware data protection
- High-reliability
Technical specifications
Enclosure | SOIC-8 | |
Assembly | SMD | |
Memory size | 512 kbit | |
Voltage | 2,5-5,5 V | |
Access time | 550 s | |
Clock frequency | 1 MHz | |
Technology | EEPROM | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Customs tariff number | 85423275 |
MSL | MSL 3 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |