AT24CM01-SSHD-T | Microchip

EEPROM 1 Mbit, SOIC-8, AT24CM01-SSHD-T

Order No.: 62S309
EAN: 4099879150998
MPN:
AT24CM01-SSHD-T
Series: AT24C
AT24CM01-SSHD-T Microchip Memory ICs
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5,188.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
1.2971 €

EEPROM, AT24CM01-SSHD-T, ATMEL

The AT24CM01-SSHD-T provides 1,048,576 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 131,072 words of eight bits each. This device is optimized for use in many industrial and commercial applications where low-power and low-voltage operations are essential.

Features

  • Schmitt trigger, filtered inputs for noise suppression
  • Bidirectional data transfer protocol
  • Write protect pin for hardware data protection
  • High-reliability
Technical specifications
Enclosure SOIC-8
Assembly SMD
Memory size 1 Mbit
Voltage 2,5-5,5 V
Access time 550 s
Clock frequency 1 MHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Customs tariff number 85423275
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes