AT27C020-55PU | Microchip

EEPROM 2 Mbit, PDIP-32, AT27C020-55PU

Order No.: 64S2995
EAN: 4099879151407
MPN:
AT27C020-55PU
AT27C020-55PU Microchip Memory ICs
Image may differ
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
939.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120 pcs.
7.8302 €

EPROM, AT27C020-55PU, ATMEL

The AT27C020-55PU is a low-power, high-performance, 2,097,152-bit, one-time programmable, read-only memory organized as 256K by 8 bits. This product has additional features to ensure high quality and efficient production use.

Features

  • Fast read access time
  • Low-power CMOS operation
  • High-reliability
  • Rapid programming algorithm
  • Integrated product identification code
Technical specifications
Enclosure PDIP-32
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Voltage 4,5-5,5 V
Memory size 2 Mbit
Technology EEPROM
Access time 55 s
Logistics
Customs tariff number 85423290
MSL MSL 1
Original Packaging Stange mit 12 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes