AT27C256R-70PU | Microchip
EEPROM 256 kbit, PDIP-28, AT27C256R-70PU
Unit Price (€ / pc.)
8.7108 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7108 €
14 pcs.
6.2237 €
140 pcs.
5.3193 €
504 pcs.
4.6291 €
1008 pcs.
4.2126 €
*incl. VAT plus shipping costs
**Subject to prior sale
EPROM, AT27C256R-70PU, ATMEL
The AT27C256R-70PU is a low-power, high-performance, 262,144-bit, one-time programmable, read-only memory (OTP EPROM) organized as 32K by 8 bits. This product comes with CMOS technology, that provides low active power consumption and fast programming.
Features
- Fast read access time
- Low-power CMOS operation
- Rapid programming algorithm
- Integrated product identification code
- Industrial and automotive temperature ranges
Technical specifications
Enclosure | PDIP-28 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage | 4,5-5,5 V | |
Memory size | 256 kbit | |
Technology | EEPROM | |
Access time | 70 s |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423261 |
MSL | MSL 1 |
Original Packaging | Stange mit 14 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |