AT32UC3A0128-ALUT | Microchip
AVR microcontroller, 32 bit, 66 MHz, LQFP-144, AT32UC3A0128-ALUT
Unit Price (€ / pc.)
13.8397 € *
Available: 0 pcs.
Leadtime: On Request **
AVR microcontroller, AT32UC3A0128-ALUT, ATMEL
The AT32UC3A0128-ALUT is a high-performance 32-bit RISC microprocessor core, that is designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. This product incorporates on-chip flash and SRAM memories for secure and fast access.
Features
- Multi-hierarchy bus system
- Internal high-speed flash
- Internal high-speed SRAM
- Interrupt controller
- On-chip debug system
Technical specifications
Number of I/Os | 109 | |
Number of pins | 144 | |
Version | Flash | |
Enclosure | LQFP-144 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | AVR | |
Data RAM Size | 32 KB | |
Voltage | 1,8-3,3 V | |
Memory size | 128 KB | |
Clock frequency | 66 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |