AT89C2051-24PU | Microchip

8051 microcontroller, 8 bit, 24 MHz, PDIP-20, AT89C2051-24PU

Order No.: 64S2840
EAN: 4099879132024
MPN:
AT89C2051-24PU
Series: AT89C2051
AT89C2051-24PU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 422 pcs.
Available in 5 Days: 939 pcs.
Leadtime: 4 Weeks **
Total Price:
1.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7255 €

CMOS 8-bit computer, AT89C2051-24PU, ATMEL

The AT89C2051-24PU is a low-voltage, high-performance CMOS 8-bit microcomputer with 2K bytes of flash programmable and erasable read-only memory (PEROM). This product provides a highly-flexible and cost-effective solution to many embedded control applications.

Features

  • Two-level program memory lock
  • Six interrupt sources
  • Direct LED drive outputs
  • On-chip analog comparator
  • Low-power Idle and power-down modes
Technical specifications
Number of I/Os 15
Number of pins 20
Version Flash
Enclosure PDIP-20
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Processor core 8051
Data RAM Size 128 byte
Voltage 4-6 V
Memory size 2 KB
Clock frequency 24 MHz
Logistics
Country of origin MY
Customs tariff number 85423190
MSL MSL 1
Original Packaging Stange mit 18 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes