AT89C4051-24PU | Microchip

8051 microcontroller, 8 bit, 24 MHz, PDIP-20, AT89C4051-24PU

Order No.: 64S2842
EAN: 4099879132048
MPN:
AT89C4051-24PU
Series: AT89C4051
Microchip
AT89C4051-24PU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Available in 5 Days: 1,284 pcs.
Leadtime: 4 Weeks **
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
5 pcs.
3.8318 €
10 pcs.
3.5462 €
50 pcs.
3.3439 €
100 pcs.
3.1535 €
250 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, AT89C4051-24PU, ATMEL

The AT89C4051-24PU is a low-voltage, high-performance CMOS 8-bit microcontroller with 4K bytes of flash programmable and erasable read-only memory. This product provides a highly-flexible and cost-effective solution to many embedded control applications.

Features

  • Two-level program memory lock
  • Six interrupt sources
  • Direct LED drive outputs
  • On-chip analog comparator
  • Low-power Idle and power-down modes
Technical specifications
Number of I/Os 15
Number of pins 20
Version flash
Enclosure PDIP-20
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Processor core 8051
Data RAM Size 128 byte
Voltage 4-6 V
Memory size 4 KB
Clock frequency 24 MHz
Logistics
Customs tariff number 85423190
MSL MSL 1
Original Packaging Bar with 18 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes