AT89C51CC03CA-SLSUM | Microchip

80C51 microcontroller, 8 bit, 40 MHz, PLCC-44, AT89C51CC03CA-SLSUM

Order No.: 64S2847
EAN: 4099879132086
MPN:
AT89C51CC03CA-SLSUM
Series: AT89C51CC03
Microchip
AT89C51CC03CA-SLSUM Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
13.6493 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
81 pcs.
13.6493 €

CAN 8-bit controller, AT89C51CC03CA-SLSUM, ATMEL

The AT89C51CC03CA-SLSUM is a 8-bit microcontroller, that is dedicated to CAN network applications. This product provides 64K bytes of flash memory including In-system programming, 2K bytes boot flash memory, 2K bytes EEPROM and 2048 byte ERAM.

Features

  • Integrated power monitor
  • Three 16-bit timers/counters
  • High-speed architecture
  • Double data pointer
  • Full CAN controller
Technical specifications
Number of I/Os 36
Number of pins 44
Version flash
Enclosure PLCC-44
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core 80C51
Data RAM Size 2.25 KB
Voltage 3-5.5 V
Memory size 64 KB
Clock frequency 40 MHz
Logistics
Customs tariff number 85423190
MSL MSL 3
Original Packaging Bar with 27 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes