AT89C51ED2-RDTUM | Microchip

80C51 microcontroller, 8 bit, 60 MHz, VQFP-64, AT89C51ED2-RDTUM

Order No.: 64S2815
EAN: 4099879131799
MPN:
AT89C51ED2-RDTUM
Series: AT89C51ED
Microchip
AT89C51ED2-RDTUM Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
16.1245 € *
Available: 0 pcs.
Available in 5 Days: 195 pcs.
Leadtime: 4 Weeks **
Total Price:
16.12 € *
Price list
Quantity
Price per unit*
5 pcs.
16.1245 €
10 pcs.
15.2201 €
25 pcs.
14.3633 €
50 pcs.
13.6731 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, AT89C51ED2-RDTUM, ATMEL

The AT89C51ED2-RDTUM is a high performance CMOS Flash single chip 8-bit microcontroller. It contains a 64-Kbyte flash memory block for code and for data. This product has 2 software-selectable modes of reduced activity and an 8-bit clock prescaler for further reduction in power consumption.

Features

  • Integrated power monitor
  • High-speed architecture
  • Dual data pointer
  • SPI interface
  • Hardware watchdog timer
Technical specifications
Anzahl der I/Os 50
Anzahl der Pins 64
Ausführung Flash
Gehäuse VQFP-64
Kerngröße 8 bit
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Prozessorkern 80C51
RAM-Größe 2 KB
Spannung 2,7-5,5 V
Speichergröße 64 KB
Taktfrequenz 60 MHz
Logistics
Zolltarifnummer 85423190
MSL MSL 3
Originalverpackung Tray mit 160 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes