AT89C51ED2-SMSUM | Microchip
80C51 microcontroller, 8 bit, 60 MHz, PLCC-68, AT89C51ED2-SMSUM
Unit Price (€ / pc.)
17.4692 € *
Available: 0 pcs.
Available in 5 Days: 160 pcs.
Leadtime: 4 Weeks **
Total Price:
17.47 € *
Price list
Quantity
Price per unit*
5 pcs.
17.4692 €
10 pcs.
16.1721 €
25 pcs.
14.3990 €
50 pcs.
13.7088 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, AT89C51ED2-SMSUM, ATMEL
The AT89C51ED2-SMSUM is a high performance CMOS Flash single chip 8-bit microcontroller. It contains a 64-Kbyte Flash memory block for code and for data. This product has 2 software-selectable modes of reduced activity and an 8-bit clock prescaler for further reduction in power consumption.
Features
- Integrated power monitor
- High-speed architecture
- Dual data pointer
- SPI interface
- Hardware watchdog timer
Technical specifications
Anzahl der I/Os | 50 | |
Anzahl der Pins | 68 | |
Ausführung | Flash | |
Gehäuse | PLCC-68 | |
Kerngröße | 8 bit | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Prozessorkern | 80C51 | |
RAM-Größe | 2 KB | |
Spannung | 2,7-5,5 V | |
Speichergröße | 64 KB | |
Taktfrequenz | 60 MHz |
Download
Logistics
Zolltarifnummer | 85423190 |
MSL | MSL 3 |
Originalverpackung | Stange mit 19 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |