AT89C51RB2-SLSUM | Microchip

80C51 microcontroller, 8 bit, 60 MHz, PLCC-44, AT89C51RB2-SLSUM

Order No.: 64S2817
EAN: 4099879131812
MPN:
AT89C51RB2-SLSUM
Series: AT89C51RB
Microchip
AT89C51RB2-SLSUM Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
12.9472 € *
Available: 0 pcs.
Available in 5 Days: 777 pcs.
Leadtime: 4 Weeks **
Total Price:
12.95 € *
Price list
Quantity
Price per unit*
5 pcs.
12.9472 €
10 pcs.
11.9833 €
50 pcs.
11.3050 €
100 pcs.
10.6624 €
250 pcs.
10.1626 €
*incl. VAT plus shipping costs
**Subject to prior sale

Microcontroller, AT89C51RB2-SLSUM, ATMEL

The AT89C51RB2-SLSUM is a high-performance flash 8-bit microcontroller. The Flash memory can be programmed either in parallel mode or in serial mode with the ISP capability or with software.

Features

  • Integrated power monitor
  • High-speed architecture
  • Dual data pointer
  • SPI interface
  • Hardware watchdog timer
Technical specifications
Number of I/Os 32
Number of pins 44
Version flash
Enclosure PLCC-44
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core 80C51
Data RAM Size 1.25 KB
Voltage 2.7-5.5 V
Memory size 16 KB
Clock frequency 60 MHz
Logistics
Customs tariff number 85423190
MSL MSL 3
Original Packaging Bar with 27 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes