AT89C51RC2-3CSUM | Microchip
80C51 microcontroller, 8 bit, 60 MHz, PDIP-40, AT89C51RC2-3CSUM
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Available in 5 Days: 135 pcs.
Leadtime: 4 Weeks **
Microcontroller, AT89C51RC2-3CSUM, ATMEL
The AT89C51RC2-3CSUM is a high-performance flash 8-bit microcontroller. The Flash memory can be programmed either in parallel mode or in serial mode with the ISP capability or with software.
Features
- Integrated power monitor
- High-speed architecture
- Dual data pointer
- SPI interface
- Hardware watchdog timer
Technical specifications
Number of I/Os | 32 | |
Number of pins | 40 | |
Version | flash | |
Enclosure | PDIP-40 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Processor core | 80C51 | |
Data RAM Size | 1.25 KB | |
Voltage | 2.7-5.5 V | |
Memory size | 32 KB | |
Clock frequency | 60 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Bar with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |