AT89C55WD-24PU | Microchip
8051 microcontroller, 8 bit, 24 MHz, PDIP-40, AT89C55WD-24PU
Unit Price (€ / pc.)
9.5914 € *
Available: 0 pcs.
Available in 5 Days: 920 pcs.
Leadtime: 4 Weeks **
Total Price:
9.59 € *
Price list
Quantity
Price per unit*
5 pcs.
9.5914 €
10 pcs.
9.0559 €
25 pcs.
8.5323 €
50 pcs.
8.1277 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, AT89C55WD-24PU, ATMEL
The AT89C55WD-24PU is a low-power, high-performance CMOS 8-bit microcontroller with 20K bytes of flash programmable read only memory and 256 bytes of RAM. This product provides a highly flexible and cost effective solution to many embedded control applications.
Features
- Three-level program memory lock
- Eight interrupt sources
- Dual data pointer
- Hardware watchdog timer
- Low-power Idle and power-down modes
Technical specifications
Number of I/Os | 32 | |
Number of pins | 40 | |
Version | flash | |
Enclosure | PDIP-40 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Processor core | 8051 | |
Data RAM Size | 256 byte | |
Voltage | 4.5-5.5 V | |
Memory size | 20 KB | |
Clock frequency | 24 MHz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Bar with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |