AT89S52-24AU | Microchip

8051 microcontroller, 8 bit, 24 MHz, TQFP-44, AT89S52-24AU

Order No.: 64S2831
EAN: 4099879131935
MPN:
AT89S52-24AU
Series: AT89S52
Microchip
AT89S52-24AU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
5.9381 € *
Available: 0 pcs.
Available in 5 Days: 115 pcs.
Leadtime: 4 Weeks **
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
5 pcs.
5.9381 €
10 pcs.
4.2483 €
25 pcs.
3.6295 €
50 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, AT89S52-24AU, ATMEL

The AT89S52-24AU is a low-power, high-performance CMOS 8-bit microcontroller with 8K bytes of in-system programmable flash memory. This product provides a highly-flexible and cost-effective solution to many embedded control applications.

Features

  • Three-level program memory lock
  • Eight interrupt sources
  • Fast programming time
  • Watchdog timer
  • Dual data pointer
Technical specifications
Number of I/Os 32
Number of pins 44
Version flash
Enclosure TQFP-44
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core 8051
Data RAM Size 256 byte
Voltage 4-5.5 V
Memory size 8 KB
Clock frequency 24 MHz
Logistics
Country of origin TW
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes