AT89S8253-24AU | Microchip
8051 microcontroller, 8 bit, 24 MHz, TQFP-44, AT89S8253-24AU
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Available in 5 Days: 2,895 pcs.
Leadtime: 4 Weeks **
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
5 pcs.
4.5101 €
10 pcs.
4.2602 €
25 pcs.
4.0222 €
50 pcs.
3.8318 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, AT89S8253-24AU, ATMEL
The AT89S8253-24AU is a low-power, high-performance CMOS 8-bit microcontroller with 12K bytes of In-system programmable flash program memory and 2K bytes of EEPROM data memory. This product provides a highly-flexible and cost-effective solution to many embedded control applications.
Features
- Three-level program memory lock
- Nine interrupt sources
- Internal power-on reset
- Programmable watchdog timer
- Dual data pointer
Technical specifications
Number of I/Os | 32 | |
Number of pins | 44 | |
Version | flash | |
Enclosure | TQFP-44 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | 8051 | |
Data RAM Size | 256 byte | |
Voltage | 2.7-5.5 V | |
Memory size | 12 KB | |
Clock frequency | 24 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray with 160 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |