AT90USB1287-AU | Microchip

AVR microcontroller, 8 bit, 16 MHz, TQFP-64, AT90USB1287-AU

Order No.: 64S3306
EAN: 4099879134950
MPN:
AT90USB1287-AU
Series: AT90USB1287
Microchip
AT90USB1287-AU Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
16.7909 € *
Available: 0 pcs.
Available in 5 Days: 460 pcs.
Leadtime: 4 Weeks **
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
5 pcs.
16.7909 €
10 pcs.
15.8389 €
25 pcs.
14.9464 €
50 pcs.
14.2324 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, AT90USB1287-AU, ATMEL

The AT90USB1287-AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • Non-volatile program and data memories
  • Real time counter with separate oscillator
  • On-chip analog comparator
  • External and internal interrupt sources
Technical specifications
Number of I/Os 48
Number of pins 64
Version flash
Enclosure TQFP-64
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core AVR
Data RAM Size 8 KB
Voltage 2.7-5.5 V
Memory size 128 KB
Clock frequency 16 MHz
Logistics
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 90 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes