AT90USB162-16AU | Microchip
AVR microcontroller, 8 bit, 16 MHz, TQFP-32, AT90USB162-16AU
Unit Price (€ / pc.)
6.2594 € *
Available: 0 pcs.
Available in 5 Days: 670 pcs.
Leadtime: 4 Weeks **
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
5 pcs.
6.2594 €
10 pcs.
5.7953 €
50 pcs.
5.4621 €
100 pcs.
5.1527 €
250 pcs.
4.9147 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, AT90USB162-16AU, ATMEL
The AT90USB162-16AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- Non-volatile program and data memories
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analog comparator
- External and internal interrupt sources
Technical specifications
Anzahl der I/Os | 22 | |
Anzahl der Pins | 32 | |
Ausführung | Flash | |
Gehäuse | TQFP-32 | |
Kerngröße | 8 bit | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Prozessorkern | AVR | |
RAM-Größe | 512 byte | |
Spannung | 2,7-5,5 V | |
Speichergröße | 16 KB | |
Taktfrequenz | 16 MHz |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85423190 |
MSL | MSL 3 |
Originalverpackung | Tray mit 250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |