AT91RM9200-CJ-002 | Microchip

ARM920T microcontroller, 16/32 bit, 180 MHz, LFBGA-256, AT91RM9200-CJ-002

Order No.: 64S3315
EAN: 4099879135032
MPN:
AT91RM9200-CJ-002
Series: AT91RM9200
Microchip
AT91RM9200-CJ-002 Microchip Microcontrollers
Image may differ
Unit Price (€ / pc.)
70.5432 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.54 € *
Price list
Quantity
Price per unit*
1 pcs.
70.5432 €
5 pcs.
65.3072 €
10 pcs.
61.6182 €
25 pcs.
58.1315 €
50 pcs.
55.3588 €
*incl. VAT plus shipping costs
**Subject to prior sale

ARM microcontroller, AT91RM9200-CJ-002, ATMEL

The AT91RM9200-CJ-002 is a complete system-on-chip built around the processor. It incorporates a rich set of system and application peripherals and standard interfaces in order to provide a single-chip solution for a wide range of compute-intensive applications that require maximum functionality at minimum power consumption at lowest cost.

Features

  • Low power
  • Additional embedded memories
  • External bus interface
  • Real-time clock with alarm interrupt
  • System timer including periodic interrupt, watchdog and second counter
Technical specifications
Anzahl der I/Os 122
Anzahl der Pins 256
Ausführung ROM
Gehäuse LFBGA-256
Kerngröße 16/32 bit
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Prozessorkern ARM920T
RAM-Größe 48 KB
Spannung 1,65-1,95 V
Speichergröße 128 KB
Taktfrequenz 180 MHz
Logistics
Zolltarifnummer 85423190
MSL MSL 3
Originalverpackung Tray mit 126 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes